Reference Only
WMM002-06RD27
Circular MIL Spec Connector STINGRAY-7MALE IDC FREE CONN
Datasheet
WMM002-06RD27 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 7 Position | |
| Contact Gender | Pin (Male) | |
| Product | Receptacles | |
| Shell Size | 2 | |
| Shell Style | Breakaway | |
| MIL Type | MIL-STD-810G | |
| Mounting Style | Wall Mount | |
| Current Rating | 5 A | |
| Series | Stingray 7 | |
| Packaging | Each | |
| Mating Style | Quick Disconnect Push Pull | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 8 V to 36 V | |
| Wire Gauge | 26 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
851 Can be Built
Build Time: 6 Days
851 can be built in 6 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $176.31 | $176.31 | |
| $154.28 | $3,857.00 | |
| $152.75 | $7,637.50 | |
| $151.24 | $15,124.00 |
Need more?
My Notes
Sign into see notes.