Reference Only

WMM002-04RD27

Circular MIL Spec Connector STINGRAY-7MALE IDC MOLLE MNT

Manufacturer:

Mfr Part:
WMM002-04RD27

TTI Part:
WMM002-04RD27

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Contact GenderPin (Male)
Current Rating5 A
MIL TypeMIL-STD-810G
Mating StyleQuick Disconnect Push Pull
Mounting AngleRight Angle
Mounting StyleWall Mount
Number of Positions7 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductReceptacles
SeriesStingray 7
Shell Size2
Shell StyleBreakaway
SubcategoryCircular Connectors
Voltage Rating8 V to 36 V
Wire Gauge26 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

443 can be built in 6 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$226.42$226.42
$188.69$1,886.90
$165.10$4,127.50
Need more?

My Notes

Sign into see notes.