Reference Only
USBFTVC7ZC
USB Connectors USB Fld Mtl Cap Jnut Rcpt Grn Zi Cobalt
Datasheet
USBFTVC7ZC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Mounting Style | Threaded | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
145In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.77 | $66.77 | |
| $61.22 | $612.20 | |
| $57.42 | $1,435.50 | |
| $54.78 | $2,739.00 | |
| $52.74 | $5,274.00 | |
| $52.17 | $13,042.50 | |
| $51.65 | $25,825.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes