Reference Only
USBFTVC7N
USB Connectors USB-A Receptacle Cap Jam Nut Nickel
Datasheet
USBFTVC7N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | USB Jam Nut Receptacle Cap | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Mounting Style | Threaded | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Color | Nickel | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
250
On Order
250 expected 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.27 | $49.27 | |
| $41.06 | $410.60 | |
| $39.28 | $982.00 | |
| $38.09 | $1,904.50 | |
| $37.70 | $3,770.00 | |
| $36.81 | $9,202.50 | |
| $36.43 | $18,215.00 | |
| $36.06 | $36,060.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes