Reference Only
USBFTVC7G
USB Connectors USB-A Receptacle Cap Jam Nut Olive Drab
Datasheet
USBFTVC7G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | USB Jam Nut Receptacle Cap | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Mounting Style | Threaded | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
Documents
Datasheet
Product Catalogs
29In Stock
250 expected 24-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.30 | $49.30 | |
| $48.80 | $244.00 | |
| $40.16 | $401.60 | |
| $39.28 | $982.00 | |
| $37.41 | $1,870.50 | |
| $35.62 | $3,562.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes