Reference Only
USBFTVC6ZN
USB Connectors Plug cap
Datasheet
USBFTVC6ZN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Gender | Plug (Male) | |
| Standard | USB 2.0 | |
| Mounting Style | Threaded | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Accessory Type | Cap | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.27 | $68.27 | |
| $58.91 | $589.10 | |
| $55.25 | $1,381.25 | |
| $52.61 | $2,630.50 | |
| $50.10 | $5,010.00 | |
| $49.60 | $12,400.00 | |
| $49.11 | $24,555.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.