Reference Only

USBFTVC6N

USB Connectors USB-A Plug Cap Nickel Metallic

Manufacturer:

Mfr Part:
USBFTVC6N

TTI Part:
USBFTVC6N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Protective Caps and Covers
TypeUSB Plug Cap
GenderPlug (Male)
StandardUSB 2.0
Mounting StyleThreaded
IP RatingIP68
PackagingEach
ColorBlack
FeaturesSealed against fluids and dusts, Shock, Vibration and Traction resistant
Product TypeUSB Connectors
SeriesUSBF TV
SubcategoryUSB Connectors
TradenameUSB

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

9
On Order
9 expected 15-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.12$411.20
$39.11$977.75
$38.71$3,871.00
$38.32$9,580.00
$37.93$18,965.00
$37.54$37,540.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.