Reference Only
USBFTVC6G
USB Connectors USB-A Plug Cap Olive Metallic
Datasheet
USBFTVC6G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | USB Plug Cap | |
| Gender | Plug (Male) | |
| Standard | USB 2.0 | |
| Mounting Style | Threaded | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Color | Olive Drab | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
Documents
Datasheet
Product Catalogs
0In Stock
10
On Order
10 expected 05-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.20 | $45.20 | |
| $44.74 | $223.70 | |
| $38.72 | $387.20 | |
| $38.33 | $958.25 | |
| $37.94 | $1,897.00 | |
| $37.55 | $3,755.00 | |
| $37.17 | $9,292.50 | |
| $36.80 | $18,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes