Reference Only
USBFTVC2G
USB Connectors USB-A Receptacle Cap Sq Flange Olive Dra
Datasheet
USBFTVC2G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Accessories | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Mounting Style | Threaded | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Color | Olive Drab | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
Documents
Datasheet
Product Catalogs
0In Stock
418
On Order
418 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.59 | $39.59 | |
| $39.20 | $196.00 | |
| $34.22 | $342.20 | |
| $32.15 | $803.75 | |
| $30.59 | $1,529.50 | |
| $29.16 | $2,916.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes