Reference Only
USBFTV7PE2G
USB Connectors 4-Hole Solder Recept Olive Drab w/ Bkshl
Datasheet
USBFTV7PE2G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Ports | 1 Port | |
| Mounting Style | Cable Mount | |
| Packaging | Each | |
| Color | Olive Drab | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $131.09 | $1,310.90 | |
| $129.79 | $3,244.75 | |
| $117.04 | $11,704.00 | |
| $115.88 | $28,970.00 | |
| $114.73 | $57,365.00 | |
| $113.60 | $113,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
USB Connectors High Speed USB Plug Nickel

Amphenol
USB Connectors High Speed USB Plug Olive Drab

Amphenol
USB Connectors USB-A Receptacle Cap Jam Nut Olive Drab

Amphenol
USB Connectors INSERT/REMOVAL TOOL
My Notes
Sign into see notes.