Reference Only

USBFTV72N

USB Connectors 4-Hole Solder Recept Jam Nut Nickel

Manufacturer:

Mfr Part:
USBFTV72N

TTI Part:
USBFTV72N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderReceptacle (Female)
Termination StyleSolder Pin
Number of Ports1 Port
Mounting StyleCable Mount
PackagingEach
ColorNickel
FeaturesSealed against fluids and dusts, Shock, Vibration and Traction resistant
Product TypeUSB Connectors
SeriesUSBF TV
SubcategoryUSB Connectors
TradenameUSB

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

287In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.69$93.69
$79.64$796.40
$74.66$1,866.50
$73.92$3,696.00
$72.65$7,265.00
$71.93$17,982.50
$71.22$35,610.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

USBFTV6N Amphenol

Amphenol

USB Connectors High Speed USB Plug Nickel
USBFTVC7N Amphenol

Amphenol

USB Connectors USB-A Receptacle Cap Jam Nut Nickel
USBFODE Amphenol

Amphenol

USB Connectors INSERT/REMOVAL TOOL

My Notes

Sign into see notes.