Reference Only
USBFTV72G
USB Connectors 4-Hole Solder Recept Jam Nut Olive Drab
Datasheet
USBFTV72G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | Solder Pin | |
| Number of Ports | 1 Port | |
| Mounting Style | Cable Mount | |
| Packaging | Each | |
| Color | Olive Drab | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
68In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.26 | $90.26 | |
| $78.08 | $780.80 | |
| $75.77 | $1,894.25 | |
| $74.52 | $3,726.00 | |
| $73.23 | $7,323.00 | |
| $71.22 | $17,805.00 | |
| $70.50 | $35,250.00 | |
| $69.79 | $69,790.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
USB Connectors High Speed USB Plug Olive Drab

Amphenol
USB Connectors USB-A Receptacle Cap Jam Nut Olive Drab
Sign in to add projects and notes