Reference Only
USBFTV71N
USB Connectors USB-A Receptacle Jam Nut Nickel
Datasheet
USBFTV71N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | Solder Pin | |
| Number of Ports | 1 Port | |
| Mounting Style | Cable Mount | |
| Packaging | Each | |
| Color | Nickel | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
94 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.43 | $95.43 | |
| $80.84 | $808.40 | |
| $75.12 | $1,502.40 | |
| $72.41 | $3,620.50 | |
| $68.46 | $6,846.00 | |
| $67.78 | $16,945.00 | |
| $67.11 | $33,555.00 | |
| $66.45 | $66,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
USB Connectors High Speed USB Plug Nickel

Amphenol
USB Connectors USB-A Receptacle Cap Jam Nut Nickel

Amphenol
USB Connectors INSERT/REMOVAL TOOL
Sign in to add projects and notes