Reference Only
USBFTV71G
USB Connectors USB-A Receptacle Jam Nut Olive Drab
Datasheet
USBFTV71G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | Solder Pin | |
| Number of Ports | 1 Port | |
| Mounting Style | Cable Mount | |
| Packaging | Each | |
| Color | Olive Drab | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
51In Stock
500 expected on from 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.13 | $76.13 | |
| $74.18 | $370.90 | |
| $66.84 | $668.40 | |
| $62.65 | $1,566.25 | |
| $59.67 | $2,983.50 | |
| $56.82 | $5,682.00 | |
| $56.26 | $14,065.00 | |
| $55.70 | $27,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
USB Connectors High Speed USB Plug Olive Drab

Amphenol
USB Connectors USB-A Receptacle Cap Jam Nut Olive Drab
Sign in to add projects and notes