Reference Only
USBFTV6N
USB Connectors High Speed USB Plug Nickel
Datasheet
USBFTV6N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Plug (Male) | |
| Termination Style | Solder | |
| Number of Ports | 1 Port | |
| Mounting Style | Cable Mount | |
| Packaging | Each | |
| Color | Black | |
| Contact Material | Nickel Cadmium | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
145In Stock
250 expected 24-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.82 | $70.82 | |
| $70.12 | $350.60 | |
| $65.94 | $659.40 | |
| $61.97 | $1,549.25 | |
| $59.02 | $2,951.00 | |
| $56.21 | $5,621.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
USB Connectors USB-A Receptacle Sq Flange Nickel

Amphenol
USB Connectors USB-A Plug Cap Nickel Metallic
Sign in to add projects and notes