Reference Only
USBFTV6G
USB Connectors High Speed USB Plug Olive Drab
Datasheet
USBFTV6G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Plug (Male) | |
| Termination Style | Solder Pin | |
| Number of Ports | 1 Port | |
| Mounting Style | Cable Mount | |
| Packaging | Each | |
| Color | Olive Drab | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
223In Stock
250 expected 24-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.05 | $80.05 | |
| $78.60 | $393.00 | |
| $71.20 | $712.00 | |
| $70.49 | $1,762.25 | |
| $63.56 | $3,178.00 | |
| $60.53 | $6,053.00 |
Need more?
Associated Parts

Amphenol
USB Connectors USB-A Receptacle Sq Flange Olive Drab

Amphenol
USB Connectors USB-A Plug Cap Olive Metallic
Sign in to add projects and notes