Reference Only
USBFTV2PE2N
USB Connectors 4-Hole Solder Recept Sq Flange w/ Bckshl
Datasheet
USBFTV2PE2N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | Solder | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Color | Nickel | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
25 expected 24-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $135.54 | $135.54 | |
| $133.29 | $666.45 | |
| $121.29 | $1,212.90 | |
| $120.09 | $3,002.25 | |
| $108.28 | $5,414.00 | |
| $107.21 | $10,721.00 | |
| $106.15 | $26,537.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
USB Connectors USB-A Receptacle Cap Sq Flange Nickel

Amphenol
Modular Connectors / Ethernet Connectors USB/IEEE GASKET
My Notes
Sign into see notes.