Reference Only
USBFTV2PE2G
USB Connectors 4-Hole Solder Recept Sq Flange w/ Bckshl
Datasheet
USBFTV2PE2G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | Solder | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Color | Olive Drab | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.73 | $1,117.30 | |
| $108.71 | $2,717.75 | |
| $98.43 | $9,843.00 | |
| $97.46 | $24,365.00 | |
| $96.49 | $48,245.00 | |
| $95.54 | $95,540.00 |
Need more?
Associated Parts

Amphenol
Modular Connectors / Ethernet Connectors USB/IEEE GASKET

Amphenol
USB Connectors USB-A Receptacle Cap Sq Flange Olive Dra
Sign in to add projects and notes