Reference Only
USBFTV2PE1G
USB Connectors USB-A Rcpt w/ Bkshll Sq Flange Olive
Datasheet
USBFTV2PE1G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | Solder | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Color | Olive Drab | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.78 | $137.78 | |
| $124.16 | $1,241.60 | |
| $116.39 | $2,909.75 | |
| $104.58 | $5,229.00 | |
| $103.53 | $10,353.00 | |
| $102.50 | $25,625.00 | |
| $101.47 | $50,735.00 | |
| $100.46 | $100,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Modular Connectors / Ethernet Connectors USB/IEEE GASKET

Amphenol
USB Connectors USB-A Receptacle Cap Sq Flange Olive Dra
Sign in to add projects and notes