Reference Only

USBFTV22G

USB Connectors 4-Hole Solder Recept Sq Flange Olive Drab

Manufacturer:

Mfr Part:
USBFTV22G

TTI Part:
USBFTV22G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
TypeUSB A Square Flange Receptacle
GenderJack (Female)
Termination StyleSolder
Number of Ports1 Port
Mounting AngleStraight
Mounting StylePanel Mount
PackagingEach
ColorOlive Drab
FeaturesUSB 2.0 specification
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
SeriesUSBF TV
SubcategoryUSB Connectors
TradenameUSB

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

266In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.95$56.95
$56.38$169.14
$55.81$279.05
$48.40$484.00
$47.91$1,197.75
$47.43$2,371.50
$41.14$4,114.00
$40.72$10,180.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

JE15 Amphenol

Amphenol

Modular Connectors / Ethernet Connectors USB/IEEE GASKET
USBFTVC2G Amphenol

Amphenol

USB Connectors USB-A Receptacle Cap Sq Flange Olive Dra
Sign in to add projects and notes