Reference Only
USBFTV21N
USB Connectors USB-A Receptacle Sq Flange Nickel
Datasheet
USBFTV21N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Color | Nickel | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
203In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.38 | $62.38 | |
| $61.75 | $308.75 | |
| $53.02 | $530.20 | |
| $49.70 | $1,242.50 | |
| $47.33 | $2,366.50 | |
| $45.08 | $4,508.00 | |
| $44.62 | $8,924.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
USB Connectors USB-A Receptacle Cap Sq Flange Nickel

Amphenol
Modular Connectors / Ethernet Connectors USB/IEEE GASKET
Sign in to add projects and notes