Reference Only
USBFTV21G
USB Connectors USB-A Receptacle Sq Flange Olive Drab
Datasheet
USBFTV21G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Color | Olive Drab | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
496
On Order
496 expected on from 09-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.99 | $62.99 | |
| $62.37 | $124.74 | |
| $61.75 | $308.75 | |
| $53.54 | $535.40 | |
| $53.01 | $848.16 | |
| $49.47 | $1,236.75 | |
| $47.79 | $2,389.50 | |
| $45.52 | $4,552.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes