Reference Only
USBFODE
USB Connectors INSERT/REMOVAL TOOL
Datasheet
USBFODE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Accessories | |
| Type | Insert and Remove Tool | |
| Gender | Plug (Male) | |
| Packaging | Each | |
| Color | Black | |
| Contact Material | Nickel Cadmium | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |