Reference Only
USBF21NSCC
USB Connectors USB FIELD SNAP CAP METALIZED INSERT NK
Datasheet
USBF21NSCC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | USB Self-Closing Cap, Metalized Inserts | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Color | Nickel | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.66 | $60.66 | |
| $60.06 | $300.30 | |
| $48.72 | $487.20 | |
| $48.24 | $1,206.00 | |
| $45.65 | $2,282.50 | |
| $43.83 | $4,383.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes