Reference Only
USBF21BSCC
USB Connectors USB FIELD SNAP CAP PLAIN INSERT BLACK
Datasheet
USBF21BSCC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | USB Self-Closing Cap, Blank Insert | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Color | Black | |
| Features | Sealed against fluids and dusts, Shock, Vibration and Traction resistant | |
| Product Type | USB Connectors | |
| Series | USBF | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
79In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.77 | $60.77 | |
| $60.17 | $180.51 | |
| $59.57 | $297.85 | |
| $51.65 | $516.50 | |
| $46.11 | $2,305.50 | |
| $43.91 | $10,977.50 | |
| $43.48 | $21,740.00 | |
| $43.04 | $43,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes