Reference Only
USBBFTV72G
USB Connectors 4-Hole Solder Recept Jam Nut Olive Drab
Datasheet
USBBFTV72G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Ports | 1 Port | |
| Mounting Style | Cable Mount | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $141.25 | $1,412.50 | |
| $126.63 | $3,165.75 | |
| $118.82 | $11,882.00 | |
| $114.83 | $28,707.50 | |
| $113.70 | $56,850.00 | |
| $112.57 | $112,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
USB Connectors USB-A Receptacle Cap Jam Nut Olive Drab

Amphenol
USB Connectors USBB Field TV Plug Olive Drab
Sign in to add projects and notes