Reference Only
USBBFTV6ZC
USB Connectors USB-B TV FieldThread Plug Zinc Cobalt
Datasheet
USBBFTV6ZC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Gender | Plug (Male) | |
| Termination Style | Wire | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Series | Field Bus | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.47 | $1,844.70 | |
| $176.06 | $4,401.50 | |
| $163.50 | $16,350.00 | |
| $157.17 | $39,292.50 | |
| $155.61 | $77,805.00 | |
| $154.07 | $154,070.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes