Reference Only
USBBFTV6G
USB Connectors USBB Field TV Plug Olive Drab
Datasheet
USBBFTV6G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Gender | Plug (Male) | |
| Termination Style | Wire | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Series | USBBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.74 | $1,647.40 | |
| $159.63 | $3,990.75 | |
| $147.08 | $14,708.00 | |
| $145.62 | $36,405.00 | |
| $144.18 | $72,090.00 | |
| $142.75 | $142,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
USB Connectors High Speed USB Plug Olive Drab

Amphenol
USB Connectors USB-A Plug Cap Olive Metallic

Amphenol
USB Connectors Female USB-A Recept Sq Flange Olive Drab
Sign in to add projects and notes