Reference Only
USBBFTV22G
USB Connectors 4-Hole Solder Recept Sq Flange Olive Drab
Datasheet
USBBFTV22G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Gender | Jack (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Series | USBBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $144.83 | $1,448.30 | |
| $136.17 | $3,404.25 | |
| $129.65 | $12,965.00 | |
| $127.62 | $31,905.00 | |
| $126.36 | $63,180.00 | |
| $125.11 | $125,110.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Modular Connectors / Ethernet Connectors USB/IEEE GASKET

Amphenol
USB Connectors USB-A Receptacle Cap Sq Flange Olive Dra

Amphenol
USB Connectors INSERT/REMOVAL TOOL
Sign in to add projects and notes