Reference Only
USBBFTV21N
USB Connectors Female USB-A Recept Sq Flange Nickel
Datasheet
USBBFTV21N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Gender | Receptacle (Female) | |
| IP Rating | IP68 | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Product | USB Type B Connectors | |
| Series | USBBF TV | |
| Subcategory | USB Connectors | |
| Termination Style | Solder Pin | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $141.46 | $141.46 | |
| $120.24 | $1,202.40 | |
| $119.05 | $2,976.25 | |
| $107.35 | $5,367.50 | |
| $106.29 | $10,629.00 | |
| $105.23 | $26,307.50 | |
| $104.19 | $52,095.00 |
Need more?
Associated Parts

Amphenol
USB Connectors USB-A Receptacle Cap Sq Flange Nickel

Amphenol
Modular Connectors / Ethernet Connectors USB/IEEE GASKET

Amphenol
USB Connectors High Speed USB Plug Olive Drab

Amphenol
USB Connectors INSERT/REMOVAL TOOL
My Notes
Sign into see notes.