Reference Only
USBBFTV21G
USB Connectors Female USB-A Recept Sq Flange Olive Drab
Datasheet
USBBFTV21G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.08 | $1,140.80 | |
| $112.67 | $2,816.75 | |
| $106.39 | $10,639.00 | |
| $102.82 | $25,705.00 | |
| $101.80 | $50,900.00 | |
| $100.79 | $100,790.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Modular Connectors / Ethernet Connectors USB/IEEE GASKET

Amphenol
USB Connectors USB-A Receptacle Cap Sq Flange Olive Dra

Amphenol
USB Connectors INSERT/REMOVAL TOOL
Sign in to add projects and notes