Reference Only
USBBFC7
USB Connectors USB B JNUT REC CAP W/ METAL CHAIN
Datasheet
USBBFC7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | USB Receptacle Cap | |
| Gender | Receptacle (Female) | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.02 | $80.20 | |
| $7.69 | $192.25 | |
| $6.59 | $659.00 | |
| $6.25 | $1,562.50 | |
| $6.02 | $3,010.00 | |
| $5.95 | $5,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes