Reference Only
USBAPSCC21
USB Connectors Sq Flange Recpt IP54 W/ SNAPCAP
Datasheet
USBAPSCC21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | Cap | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| IP Rating | IP54 | |
| Packaging | Each | |
| Color | Black | |
| Features | Square Flange Receptacle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | USB-A Field | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.84 | $28.84 | |
| $28.55 | $142.75 | |
| $24.50 | $245.00 | |
| $24.26 | $606.50 | |
| $21.87 | $1,093.50 | |
| $20.98 | $2,098.00 | |
| $20.77 | $5,192.50 | |
| $20.57 | $10,285.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes