Reference Only
USB3FTV7SAGF059
USB Connectors SZ 15 Jm Nt Rdc Flng Rcpt USB OD Cad
Datasheet
USB3FTV7SAGF059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Gender | Receptacle (Female) | |
| IP Rating | IP68 | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 9 Contact | |
| Number of Ports | 1 Port | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Product | USB Type A Connectors | |
| Series | USBFTV | |
| Standard | USB 3.0 | |
| Subcategory | USB Connectors | |
| Termination Style | Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $240.50 | $2,405.00 | |
| $225.47 | $5,636.75 | |
| $223.24 | $22,324.00 | |
| $221.03 | $55,257.50 | |
| $218.84 | $109,420.00 | |
| $216.67 | $216,670.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes