Reference Only
USB3FTV7AN
USB Connectors USB 3.0 Jam Nut REC w/Female USB03.0 A
Datasheet
USB3FTV7AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 3.0 | |
| Termination Style | Wire | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Insulation Resistance | 200 MOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | USB3F TV | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.50 | $1,105.00 | |
| $109.41 | $2,735.25 | |
| $93.94 | $9,394.00 | |
| $93.01 | $23,252.50 | |
| $92.09 | $46,045.00 | |
| $91.18 | $91,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes