Reference Only

USB3FTV2SANF459

USB Connectors SZ 15 Sq Flange Rcpt USB Nickel

Manufacturer:

Mfr Part:
USB3FTV2SANF459

TTI Part:
USB3FTV2SANF459

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderReceptacle (Female)
StandardUSB 3.0
Termination StyleSolder Pin
Number of Contacts9 Contact
Number of Ports1 Port
Mounting AngleStraight
Mounting StylePanel Mount
PackagingEach
Product TypeUSB Connectors
SeriesUSB3F TV
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$191.36$1,913.60
$160.87$4,021.75
$152.48$15,248.00
$150.98$37,745.00
$149.48$74,740.00
$148.00$148,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes