Reference Only
USB3FTV2AG
USB Connectors USB 3.0 SQ FLNGE REC w/Female USB03.0 A
Datasheet
USB3FTV2AG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 3.0 | |
| Termination Style | Wire | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Insulation Resistance | 200 MOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | USB3F TV | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.46 | $106.46 | |
| $90.49 | $904.90 | |
| $83.76 | $2,094.00 | |
| $80.79 | $4,039.50 | |
| $76.94 | $7,694.00 | |
| $76.18 | $19,045.00 | |
| $75.42 | $37,710.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.