Reference Only

USB3CFTV7ZNF459

USB Connectors USB-C JAM NUT RECEPTACLE

Manufacturer:

Mfr Part:
USB3CFTV7ZNF459

TTI Part:
USB3CFTV7ZNF459

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderFemale
StandardUSB 3.2 Gen 1
Termination StyleSolder Tail
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating5 A
Mounting AngleStraight
Mounting StylePanel Mount
IP RatingIP68
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$545.48$545.48
$540.08$1,080.16
$463.76$4,637.60
$459.17$11,479.25
$454.62$22,731.00
$450.12$45,012.00
$445.66$111,415.00
$441.25$220,625.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes