Reference Only
USB3CFTV7GF459
USB Connectors USB-C JAM NUT RECEPTACLE
Datasheet
USB3CFTV7GF459 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Female | |
| Standard | USB 3.2 Gen 1 | |
| Termination Style | Solder Tail | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 5 A | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $518.02 | $518.02 | |
| $512.89 | $2,564.45 | |
| $440.42 | $4,404.20 | |
| $436.06 | $10,901.50 | |
| $431.74 | $21,587.00 | |
| $427.47 | $42,747.00 | |
| $423.23 | $105,807.50 | |
| $419.04 | $209,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes