Reference Only

USB3CFTV72G

USB Connectors USB-C JAM NUT RECEPTACLE

Manufacturer:

Mfr Part:
USB3CFTV72G

TTI Part:
USB3CFTV72G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderFemale / Male
StandardUSB 3.2 Gen 1
Number of Contacts24 Contact
Number of Ports2 Port
Current Rating5 A
Mounting AngleStraight
Mounting StylePanel Mount
IP RatingIP68
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$403.28$4,032.80
$399.28$9,982.00
$395.32$39,532.00
$391.39$97,847.50
$387.51$193,755.00
$383.66$383,660.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes