Reference Only
USB3CFTV6N
USB Connectors USB-C PLUG
Datasheet
USB3CFTV6N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Plug (Male) | |
| Standard | USB 3.2 Gen 1 | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 5 A | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.22 | $169.22 | |
| $167.54 | $837.70 | |
| $143.84 | $1,438.40 | |
| $142.42 | $3,560.50 | |
| $128.42 | $6,421.00 | |
| $127.15 | $12,715.00 | |
| $125.89 | $31,472.50 | |
| $124.64 | $62,320.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes