Reference Only
USB3CFTV2NF459
USB Connectors USB-C SQUARE FLANGE RECEPTACLE
Datasheet
USB3CFTV2NF459 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Current Rating | 5 A | |
| Gender | Female | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 1 Port | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Product | USB Type C Connectors | |
| Standard | USB 3.2 Gen 1 | |
| Subcategory | USB Connectors | |
| Termination Style | Solder Tail |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $424.81 | $4,248.10 | |
| $420.60 | $10,515.00 | |
| $416.44 | $41,644.00 | |
| $412.31 | $103,077.50 | |
| $408.23 | $204,115.00 | |
| $404.19 | $404,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes