Reference Only

USB3CFTV22N

USB Connectors USB-C SQUARE FLANGE RECEPTACLE

Manufacturer:

Mfr Part:
USB3CFTV22N

TTI Part:
USB3CFTV22N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
StandardUSB 3.2 Gen 1
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating5 A
Mounting AngleStraight
Mounting StylePanel Mount
IP RatingIP68
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10
On Order
10 expected 13-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$383.94$3,839.40
$380.12$9,503.00
$376.35$37,635.00
$372.61$93,152.50
$368.92$184,460.00
$365.25$365,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.