Reference Only

UCOMUSBCRPZNF059

USB Connectors UCOMUSBC pc tail receptacle standoff, bzn

Manufacturer:

Mfr Part:
UCOMUSBCRPZNF059

TTI Part:
UCOMUSBCRPZNF059

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductConnector
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating5 A
Voltage Rating20 V
Mounting AngleStraight
IP RatingIP68
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5
On Order
5 expected 13-Oct-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.