
UCOMUSBCR2ZN
USB Connectors UCOM-USBC Coupler, Female-to-Male Receptacle Connector
Datasheet
UCOMUSBCR2ZN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Current Rating | 5 A | |
| Voltage Rating | 20 V | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | uCom | |
| Subcategory | USB Connectors | |
| Tradename | MicroCom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $333.18 | $3,331.80 | |
| $329.88 | $8,247.00 | |
| $326.61 | $32,661.00 | |
| $296.16 | $74,040.00 |
Need more?
Sign in to add projects and notes