Reference Only
TVUCOMZNB
Standard Circular Connector RACK AND PANEL CONNECTORS
Datasheet
TVUCOMZNB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Contact Plating | Gold | |
| Shell Material | Aluminum | |
| Accessory Type | Backshell | |
| Packaging | Each | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.93 | $1,859.30 | |
| $184.08 | $4,602.00 | |
| $152.99 | $7,649.50 | |
| $141.85 | $14,185.00 | |
| $140.43 | $35,107.50 | |
| $139.03 | $69,515.00 | |
| $137.65 | $137,650.00 |
Need more?
Sign in to add projects and notes