Reference Only

TVPS00FCI1935P

Standard Circular Connector NICKEL TV SQ FL RECEPT

Manufacturer:

Mfr Part:
TVPS00FCI1935P

TTI Part:
TVPS00FCI1935P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions66 Position
Contact GenderPin (Male)
Shell Size19
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Height28.2 mm
Current Rating208.3 mA
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement19-35
Length36.9 mm
Mating Cycles500 Cycles
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$129.92$1,299.20
$111.28$2,782.00
$107.80$5,390.00
$98.48$9,848.00
Need more?
Sign in to add projects and notes