Reference Only
TVPS00FCI1535PA
Standard Circular Connector CIRCULAR
Datasheet
TVPS00FCI1535PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Mounting Style | Wall Mount | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.18 | $1,101.80 | |
| $105.00 | $2,625.00 | |
| $103.44 | $5,172.00 | |
| $102.41 | $10,241.00 |
Need more?
Sign in to add projects and notes