Reference Only

TVPS00FCI1519P

Standard Circular Connector NICKEL TV SQ FL

Manufacturer:

Mfr Part:
TVPS00FCI1519P

TTI Part:
TVPS00FCI1519P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions19 Position
Contact GenderPin (Male)
Shell Size15
Mounting StyleWall Mount
Termination StylePCB
Contact PlatingGold
Shell MaterialAluminum
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement15-19
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.86$668.60
$57.27$1,431.75
$55.48$2,774.00
$50.67$5,067.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes