Reference Only

TV07ZNCI1935PAF459

Standard Circular Connector FIELD BUS

Manufacturer:

Mfr Part:
TV07ZNCI1935PAF459

TTI Part:
TV07ZNCI1935PAF459

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions66 Position
Contact GenderPin (Male)
Shell Size19
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Current Rating5 A
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement19-35
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$331.65$3,316.50
$328.37$8,209.25
$325.12$16,256.00
$321.90$32,190.00
Need more?
Sign in to add projects and notes